2774237
Phoenix ContactSensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2774237
Alias/AKA:
DIKD 1 5-TG
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Sensor/Actuator Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Joining multiple circuits is easy with this sensor/actuator terminal blocks 2774237 PCB terminal block from Phoenix Contact. This F connector has 6 F contacts. This is a 6-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 30 A. 2774237 is housed in polyamide. It uses the screw termination method. This product is 72.5 mm long, 62 mm tall and 6.2 mm deep. Its wire is 12-24 AWG.
Search Keywords:
2774237
IN STOCK:
205
Can Ship immediately
Manufacturer Stock:
165
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
5
$13.51
$67.550
25
$13.02
$325.500
50
$12.20
$610.000
100
$11.33
$1,133.000
250
$10.78
$2,695.000
500
$10.25
$5,125.000
1,000
+
$9.73
$9,730.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GMA-2A
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
0921011
Connector Fuse Plug For 5mm x 20mm Cartridge Fuse Inserts - 250V - 6.3A - Black.
0921037
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - c...
2715940
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
2715953
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red