2775016
Phoenix ContactFeed-through terminal block - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2775016
Alias/AKA:
UDK 4
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
690 V
Maximum Current Rating:
32 A
Wire Size:
10-30 AWG
Operating Temperature:
N/A
The 2775016 is a Terminal Block with double connection on both sides. Type: Wire to Wire
Number of Positions: 1 Position
Current Rating: 32 A
Voltage Rating: 630 V
Wire Gauge Range: 24 AWG to 10 AWG
Connection Method: Screw
Color: Gray
Flammability Rating: UL 94 V-2
Length: 63.5 mm
Width: 6.2 mm
Height: 52.5 mm
Search Keywords:
2775016
IN STOCK:
250
Ships today, if you order in
Manufacturer Stock:
20,056
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$7.06
$35.300
25
$6.26
$156.500
100
$5.55
$555.000
250
$5.25
$1,312.500
500
$5.17
$2,585.000
1,000
$5.04
$5,040.000
2,500
$4.97
$12,425.000
5,000
+
$4.89
$24,450.000
Product Guides
Accessories
0201595
Cross connection rail - for fixed bridging of identical inputs and outputs - made of Cu - ...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0801681
Phoenix Contact Montagerail, ongeboord NS 35/ 7, 5 UNPERF 2000MM - 0801681
0824992
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
0201142
Insertion bridge - pitch: 6.2 mm - number of positions: 3 - color: gray
1051003
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
1201002
DIN Rail - 32mmx15mm - Slotted - 2m
1201714
DIN Rail - 35mmx15mm - Unslotted - Steel 2m
1206421
DIN Rail - 35mmx7.5mm - Slotted - 2m
1206599
DIN Rail - 35mmx15mm - Slotted - 2m
2303239
Switching jumper - pitch: 7 mm - number of positions: 2 - color: silver
0828736
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
0202293
Jumper - pitch: 6 mm - number of positions: 10 - color: red
0202316
Jumper - number of positions: 100 - color: red
0309523
Short-circuit connector - pitch: 6 mm - number of positions: 3 - color: black
0601292
Female test connector - color: silver
1004209
Warning plate - with 2 plastic screws - across 4 terminal blocks - pitch 6 mm
1004403
Warning plate - with 2 plastic screws - across 5 terminal blocks - pitch 6 mm
1413230
Switching jumper - pitch: 7 mm - number of positions: 2 - color: silver
2775113
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
FBI 100- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver
FBI 10- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
EB 2- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 2 - color: gray
EB 3- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 3 - color: gray
FBI 20- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 20 - color: silver
SBRN 2-7
Switching jumper - pitch: 7 mm - number of positions: 2 - color: silver
SBS 6:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
LB 100-6 BU
Jumper - number of positions: 100 - color: blue
LB 100-6 GY
Jumper - pitch: 6 mm - number of positions: 100 - color: gray
LB 100-6 RD
Jumper - number of positions: 100 - color: red
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
EB 10- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray
PSB 3/10/4
Female test connector - color: silver
PSBJ 3/13/4
Female test connector - color: silver
RPS
Reducing plug - color: gray
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
WS 3- 6
Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 6 mm
WS 4- 6
Warning plate - with 2 plastic screws - across 4 terminal blocks - pitch 6 mm
WS 5- 6
Warning plate - with 2 plastic screws - across 5 terminal blocks - pitch 6 mm
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
TS-KK 3
Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
IS-K 4
Bridge bar isolator - color: gray
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
ISSBI 10- 6
Jumper - pitch: 6 mm - number of positions: 10 - color: silver
LB 10-6 BU
Jumper - pitch: 6 mm - number of positions: 10 - color: blue
LB 10-6 RD
Jumper - pitch: 6 mm - number of positions: 10 - color: red
LB 10-6 GY
Jumper - pitch: 6 mm - number of positions: 10 - color: gray
KSS 6
Short-circuit connector - pitch: 6 mm - number of positions: 2 - color: black
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
USBR 2-7
Switching jumper - pitch: 7 mm - number of positions: 2 - color: silver
USBRJ 2-7
Switching jumper - number of positions: 2 - color: silver
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
D-UDK 4
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
KSS 3- 6
Short-circuit connector - pitch: 6 mm - number of positions: 3 - color: black
CUSTOMERS
ALSO BOUGHT
2775113
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
0203250
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver
AVLW49911D-R-120V
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...
42BCF10
Power Line Filter RFI 50Hz/60Hz 42A 480VAC Terminal Block Flange Mount
0201139
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: gray