2775207
Phoenix ContactFeed-through terminal block - for installing components that can be individually selected - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2775207
Alias/AKA:
UDK 4-DUR
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
630 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
2775207
IN STOCK:
111
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.78
$53.900
25
$10.62
$265.500
50
$10.51
$525.500
100
$10.41
$1,041.000
250
$10.30
$2,575.000
500
$10.20
$5,100.000
1,000
+
$10.10
$10,100.000
DOWNLOADS
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
EB 3- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 3 - color: gray
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
EB 2- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 2 - color: gray
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
FBI 10- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver
FBI 100- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
EB 10- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray
FBI 20- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 20 - color: silver
SBS 6:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
D-UDK 4
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
TS-KK 3
Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
IS-K 4
Bridge bar isolator - color: gray
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
ISSBI 10- 6
Jumper - pitch: 6 mm - number of positions: 10 - color: silver
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...