2775210
Phoenix ContactKnife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2775210
Alias/AKA:
UDK 4-MTK-P/P
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Knife Disconnect Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
630 V
Maximum Current Rating:
16 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Join your electrical circuits and ensure strong connections with this feed-through terminal block 2775210 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a female type gender. This is a 4-row connector. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 16 A. 2775210 is housed in polyamide. It uses the screw termination method. This product is 63.5 mm long, 54.5 mm tall and 6.2 mm deep. Its wire is 12-24 AWG.
Search Keywords:
2775210
IN STOCK:
484
Can Ship immediately
Manufacturer Stock:
153
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$13.35
$66.750
25
$11.99
$299.750
50
$11.20
$560.000
100
$10.63
$1,063.000
250
$10.47
$2,617.500
500
$10.25
$5,125.000
1,000
+
$10.10
$10,100.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
EB 3- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 3 - color: gray
EB 2- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 2 - color: gray
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
EB 10- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
SBS 6:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
D-UDK 4
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
D-UDK 4 BU
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: blue
PAIS-4-P/P GY
Test adapter - For 4 mm test plugs - color: gray
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PAIS-4-P/P RD
Test adapter - For 4 mm test plugs - color: red
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
HBL2613SW
LKG WT S/SHRD CONN, 30A 125V, L5-30R
PN14-6FN-C
Fork Terminal 14-18AWG 20.07mm 6.1mm Tin
13AC1
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
NTB-1402
Conn RJ-11 F 4 POS ST Cable Mount 4 Terminal 1 Port
0707086
Conn Feed-Through Terminal Block F 2 POS Screw RA Wall Mount 41A