2775250
Phoenix Contact1-level terminal block with double connection on both sides - with fitted resistor 499 Ω - ± 0.1% - 0.5 W - TCR ± 10 ppm/K - cross section: 0.2 - 2.5 mm² - width: 6.2 mm - color: Gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2775250
Alias/AKA:
UDK 4-DUR 499
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
630 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
1-level terminal block with double connection on both sides - with fitted resistor 499 Ω - ± 0.1% - 0.5 W - TCR ± 10 ppm/K - cross section: 0.2 - 2.5 mm² - width: 6.2 mm - color: Gray
Search Keywords:
2775250
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$21.00
$21.000
10
$19.81
$198.100
25
$18.76
$469.000
50
$18.04
$902.000
100
$17.60
$1,760.000
250
$17.17
$4,292.500
500
+
$16.92
$8,460.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
EB 3- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 3 - color: gray
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
EB 2- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 2 - color: gray
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
FBI 10- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver
FBI 100- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
EB 10- 6
Insertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray
FBI 20- 6
Fixed bridge - pitch: 6.2 mm - number of positions: 20 - color: silver
IS-K 4
Bridge bar isolator - color: gray
ISSBI 10- 6
Jumper - pitch: 6 mm - number of positions: 10 - color: silver
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
SBS 6:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
D-UDK 4
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
TS-KK 3
Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
2966281
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
8937930000
Solid State Relay 28V DC-IN 0.05A 5V 5-Pin
1127140000
Solid State Relay 10mA 5V DC-IN 16A 250V AC-OUT
RGC1D1000D15KKE
Carlo Gavazzi RGC1D CG SOLID STATE RELAIS - RGC1D1000D15KKE