2775456
Phoenix Contact1-level ground modular terminal block with double connection on both sides - cross section: 0.2 - 2.5 mm² - width: 5.2 mm - color: green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2775456
Alias/AKA:
UDK 3-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ground Modular Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 2775456 is a versatile 1-level ground modular terminal block with double connections on both sides. It is designed to accommodate wires with a cross-section ranging from 0.2 to 2.5 mm². With a slim width of 5.2 mm and a vibrant green-yellow color, this terminal block is not only functional but adds a pop of color to your electrical connections. Its compact design and double connections make it an ideal choice for a variety of industrial and commercial applications.
Search Keywords:
2775456
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$23.33
$23.330
10
$21.92
$219.200
25
$20.66
$516.500
50
$19.82
$991.000
100
$19.29
$1,929.000
250
$18.79
$4,697.500
500
+
$18.50
$9,250.000
Product Guides
Product Changes
Accessories
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
UC-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UCT-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 5 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZB 5,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 5 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
PWM-PK-2
Cable Markers Vinyl Cloth
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...
WES-1112
Dot-Matrix Printable Markers - 1" x 1.5" - Print area 1" x .5" - 32 per sheet
WES-1334
Wire Marker, Self-lam - Polyester - Laser & DM - 1x3.75" - 16/Sheet - 25/Pkg
SLFW-250-PK
Cable Markers Write On Vinyl White/Clear Card