help desk software
DATA SHEET

2782300

Phoenix Contact

Attachment plug with surge voltage coarse and fine protection - for coaxial signal interfaces with floating shield - signal voltage 5 V. Connection: BNC socket/plug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2782300
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Attenuation:
2 dB
End of Life:
Final orders must be placed by 01/31/2025
Attachment plug with surge voltage coarse and fine protection - for coaxial signal interfaces with floating shield - signal voltage 5 V. Connection: BNC socket/plug
Search Keywords:
2782300
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$194.88
$194.880
3
$191.96
$575.880
5
$186.59
$932.950
10
$181.44
$1,814.400
25 +
$176.55
$4,413.750
RECOMMENDED REPLACEMENT
2763604
2763604
VIEW PRODUCT
Tools/3D Models
Product Guides