Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2790211
Alias/AKA:
UEG 20
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Terminal Block
Operating Temperature:
-40 to 105 °C
The PHOENIX CONTACT part 2790211 is a high-quality green polyamide DIN rail electronic housing. This housing is specifically designed to provide a reliable and safe enclosure for electronic components. It is made from durable and environmentally-friendly polyamide material, making it a great choice for sustainable projects. The green color adds a visually appealing touch to any installation. With its standard DIN rail mounting, it is easy to install and can accommodate a wide range of electronic devices. The compact design of this housing ensures space-saving installation while providing maximum protection against dust, moisture, and mechanical damage. Whether it's for industrial or commercial applications, the PHOENIX CONTACT part 2790211 offers a practical and aesthetically pleasing solution for housing your electronics.
Search Keywords:
2790211
IN STOCK:
108
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$42.20
$42.200
5
$39.64
$198.200
10
$37.38
$373.800
30
$35.36
$1,060.800
50
$34.83
$1,741.500
100
$33.98
$3,398.000
250
+
$33.47
$8,367.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
VR05-LFW
Conn Relay Socket SKT 5 POS Crimp ST Cable Mount
104257-9
10 MTE RCPT HSG SR LATCH .100
1406127
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL ...
1787205
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
VF-D320-D1224A-CFS
AC/DC Power Supply - 2 Outputs - Enclosed - 12/24V@16.67/8.33A - 300W - w/Fan