Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2790318
Alias/AKA:
UEG-FE
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Foot Element, Lower Part
Search Keywords:
2790318
IN STOCK:
56
Can Ship immediately
Manufacturer Stock:
6
can ship
10/28/24
On Order:
394
can ship 11/22/24
Minimum Order:
25
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$1.830
$1.830
25
$1.664
$41.600
250
$1.043
$260.750
500
$0.964
$482.000
1,000
$0.944
$944.000
2,500
$0.924
$2,310.000
5,000
$0.915
$4,575.000
7,500
$0.906
$6,795.000
10,000
+
$0.897
$8,970.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202508-1
Socket Contact Gold Crimp 16-18 AWG Machined
3006P-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
12FR050E
Res Wirewound 0.05 Ohm 1% 2W ±50ppm/°C Silicone AXL
78F221J-RC
RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA 6.8Ohm DCR AXL Bag
1720046
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross ...