Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2794699
RoHS:
Yes
HTS:
8536308000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
DIN Rail
Mounting:
G DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
24 VDC
Maximum Current Rating:
32 A
Wire Size:
12-24 AWG
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Surge Suppressors 169A 24VDC DIN Rail
Search Keywords:
2794699
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$24.96
$24.960
10
$23.55
$235.500
25
$22.29
$557.250
50
$21.18
$1,059.000
100
$20.86
$2,086.000
250
$20.41
$5,102.500
500
+
$20.11
$10,055.000
Product Guides
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
D-TERMITRAB-UK 5
Cover for setting the end of a TT-UK 5 row of terminal blocks, color: black
ZBF 6:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 6/WH-100:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...