2794916
Phoenix ContactModular terminal block with varistor as surge voltage protection between clamping connector and DIN rail - separate ground connection - nominal voltage: 48 V DC - mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 69 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2794916
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
Modular terminal block with varistor as surge voltage protection between clamping connector and DIN rail - separate ground connection - nominal voltage: 48 V DC - mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 69 mm
Search Keywords:
2794916
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
DP-UKK 3/5 BK
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 2 ...
D-UKK 3/5 BK
End cover - length: 56 mm - width: 2.5 mm - height: 66.5 mm - color: black
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 6:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZBF 6/WH-100:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...