help desk software
DATA SHEET

2800915

Phoenix Contact

Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/C contact - plug for base element.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2800915
Alias/AKA:
CB E1 24DC/1A NC P
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 50 °C
Mounting:
Connector
Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/C contact - plug for base element.
Search Keywords:
2800915
IN STOCK: 0
Manufacturer Stock:
35   can ship 12/9/24
Factory Lead-Time
19 Weeks can ship 4/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.10
$62.100
5
$58.33
$291.650
10
$55.00
$550.000
25
$52.03
$1,300.750
50
$51.25
$2,562.500
100
$50.00
$5,000.000
250 +
$49.25
$12,312.500
Tools/3D Models
Product Guides