2801066
Phoenix ContactBase element for Type 1 and Type 2 surge arresters of the VAL-MS series - with separate field and house termination - tool-free isolation disconnect - test point - and remote indication contacts. Design: 1-channel - bridgeable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2801066
Alias/AKA:
VAL-MS BE-AR/FM
RoHS:
Yes
HTS:
8536308000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Base element for Type 1 and Type 2 surge arresters of the VAL-MS series - with separate field and house termination - tool-free isolation disconnect - test point - and remote indication contacts. Design: 1-channel - bridgeable.
Search Keywords:
2801066
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$97.61
$97.610
5
$90.33
$451.650
10
$82.90
$829.000
25
$80.69
$2,017.250
50
$78.60
$3,930.000
100
$77.42
$7,742.000
250
+
$76.26
$19,065.000
Product Guides
Accessories
FBS 2-18
Plug-in bridge for cross-connections in the VAL-MS BE-AR terminal center - 2-pos. - color: ...
EB 56-18
Insertion bridge - pitch: 18 mm - number of positions: 56 - color: gray
MPB 18/1-12
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos.
MPB 18/1- 2
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 2-pos.
MPB 18/1-57
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 57-pos.