2802329
Phoenix ContactComponent plug - with universal diode - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: Gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2802329
Alias/AKA:
ST-1N4007
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Component Plug
Dimension:
19 mm
Operating Temperature:
N/A
Component plug - with universal diode - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: Gray
Search Keywords:
2802329
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$10.79
$107.900
30
$10.68
$320.400
50
$9.83
$491.500
100
$9.04
$904.000
250
$8.57
$2,142.500
500
$8.08
$4,040.000
1,000
+
$8.00
$8,000.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2802316
Component connector - to connect 2-pos. components to the basic terminal block - to be sec...
0921037
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - c...
1051414
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER...
2715940
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
2715953
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red