2806286
Phoenix ContactBy the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6-wire (3 x 2 x 0.22 mm²) - color single wire: Green-yellow - white-brown - gray-pink - fixed installation
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2806286
Alias/AKA:
IBS RBC METER-T
RoHS:
Yes
HTS:
8544491000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
6
Conductor Material:
Bare Copper
Cable Length:
1 m
Maximum Current Rating:
N/A
Type:
Remote Bus Cable
By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6-wire (3 x 2 x 0.22 mm²) - color single wire: Green-yellow - white-brown - gray-pink - fixed installation
Search Keywords:
2806286
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.54
$42.700
25
$7.12
$178.000
50
$7.01
$350.500
100
$6.71
$671.000
250
$6.26
$1,565.000
500
$6.17
$3,085.000
1,000
$6.08
$6,080.000
2,500
+
$5.95
$14,875.000
Product Guides