2807573
Phoenix ContactSurge protection plug type 2 with high-capacity varistor for VAL-MS base element - thermal monitoring - visual fault warning. Design: 60 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2807573
Alias/AKA:
VAL-MS 60 ST
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Attenuation:
N/A
Surge protection plug type 2 with high-capacity varistor for VAL-MS base element - thermal monitoring - visual fault warning. Design: 60 V AC
Search Keywords:
2807573
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$126.61
$126.610
5
$117.77
$588.850
10
$107.40
$1,074.000
25
$105.79
$2,644.750
50
$103.54
$5,177.000
75
$101.98
$7,648.500
100
+
$100.45
$10,045.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2807586
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - th...
2817738
Base element for type 2 arresters of the VALVETRAB MS series of products - with remote ind...
2907077
QUINT UPS with IQ Technology - for DIN rail mounting - input: 24 V DC - output: 24 V DC / ...