2810612
Phoenix ContactCurrent measuring transducer for 1 A and 5 A AC - the output signal 0...20 mA or 4...20 mA - can be configured using a DIP switch with an operating mode indication through an LED
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2810612
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Current measuring transducer for 1 A and 5 A AC - the output signal 0...20 mA or 4...20 mA - can be configured using a DIP switch with an operating mode indication through an LED
Search Keywords:
2810612
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
26
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1
$276.97
$276.970
3
$274.20
$822.600
5
$271.46
$1,357.300
10
$268.74
$2,687.400
15
+
$266.06
$3,990.900
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PV36W200C01B00
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin ...
8-140
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A
L25J1K5E
Res Wirewound 1.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
LP-16-350
Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Thru-Hole
3004168
Test disconnect terminal block - nom. voltage: 800 V - nominal current: 6.3 A - connection...