help desk software
DATA SHEET

2810939

Phoenix Contact

Isolation Amplifier - 3 Position - Voltage Output - 18 to 30 Vdc - Din Rail. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2810939
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The 2810939 is a 17.5 x 99 x 114.5mm 3-way Isolation Amplifier used to electrically isolate and convert analogue signals. The device provides electrical isolation of analogue standard signals. The module input and output are supplied via integrated DC/DC converters, which are electrically isolated from the mains. The required auxiliary voltage is indicated via a green power LED. This clearly indicates whether or not auxiliary voltage is available. The MCR module ensures the safe decoupling of a sensor circuit from the evaluation circuit and also prevents the negative effects of several sensor circuits connected with one another. 3-way isolation enables the universal use of modules both locally and close to the control system for signal conversion and electrical isolation, as well as on the transmission path for jumpering high load resistors. Signals are converted by an inductive transmission method.
Search Keywords:
2810939
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2811446
2811446
VIEW PRODUCT
Tools/3D Models
Product Guides