2817738
Phoenix ContactBase element for type 2 arresters of the VALVETRAB MS series of products - with remote indication contact. Design: 1-channel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2817738
Alias/AKA:
VAL-MS BE/FM
RoHS:
Yes
HTS:
8536308000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack:
1
This plug-in 2817738 surge suppressor from Phoenix Contact will help protect your electronics and appliances from unwanted surges. This surge suppressor has an operating temperature range of -40 °C to 85 °C. This product is 17.7 mm long, 65.5 mm tall and 90 mm deep.
Search Keywords:
2817738
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
299
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1
$51.98
$51.980
5
$49.06
$245.300
10
$45.83
$458.300
25
$45.15
$1,128.750
50
$44.47
$2,223.500
100
$43.80
$4,380.000
250
+
$43.14
$10,785.000
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
DK-BIC-35
Feed-through terminal block for VAL and FLT applications
MPB 18/1-12
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos.
MPB 18/3- 6
Wiring bridge for modules with connecting pitch 17.5 mm - 3-phase - 6-pos.
MPB 18/1- 2
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 2-pos.
MPB 18/1- 6
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 6-pos.
MPB 18/1- 3
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 3-pos.
MPB 18/1- 4
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 4-pos.
MPB 18/1-57
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 57-pos.
MPB 18/1- 7 BU
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 7-pos. - color: Blue
MPB 18/1- 8
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos.
MPB 18/1- 9
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 9-pos.
MPB 18/4- 8
Wiring bridge for modules with connecting pitch 17.5 mm - 4-phase - 8-pos.
ZBN 18:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
MPB 18/1- 8 BU
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos. - color: Blue
CUSTOMERS
ALSO BOUGHT
2798844
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - th...
506-0073
DataLamp Wrench
30VSK6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
RB11-PC
Socket for Relays
BZE6-2RN18
Limit Switch - Wobble Coil Spring - SPDT-1NO - SPDT-NC - 15 A - 600 V - 2 N - E6 Series.