2819671
Phoenix ContactInline temperature controller, complete with accessories (connection plug and labeling field) with 8 thermocouple inputs, 8 binary outputs, 1 input for recording the total current of heating elements, can be expanded to 30 control circuits with Inline temperature measurement terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2819671
Alias/AKA:
IB IL TEMPCON 300 UTH-PAC
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Inline temperature controller, complete with accessories (connection plug and labeling field) with 8 thermocouple inputs, 8 binary outputs, 1 input for recording the total current of heating elements, can be expanded to 30 control circuits with Inline temperature measurement terminals.
Search Keywords:
2819671There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Product Guides
Accessories
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
TEMPCON CAB-V24
Interface cable for Inline temperature controllers (IB IL TEMPCON ...) - single
IB IL SCN-8
Connector - for digital 1 - 2 or 8-channel Inline terminals