help desk software
DATA SHEET

2820000

Phoenix Contact

Power supply cable - gray - welding-splash-resistant in standard applications - 5 x 1.5 mm² - sold by the meter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2820000
Alias/AKA:
IBS PWR/5
RoHS:
Yes
HTS:
8544492000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
5
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Supply Cable
Life Cycle:
Discontinued
Power supply cable - gray - welding-splash-resistant in standard applications - 5 x 1.5 mm² - sold by the meter
Search Keywords:
2820000
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides