2832593
Phoenix ContactEthernet Switch - 14 TP RJ45 ports - 2 FO ports - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function, .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2832593
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
Family:
2832593
Dimension:
205 x 30 x 115.3 mm
Fiber Support:
Yes
Life Cycle:
Discontinued & Replaced
The Phoenix Contact part 1249598 is an Ethernet Switch designed with 14 TP RJ45 ports and 2 FO ports, offering reliable connectivity for various industrial applications. With a data transmission speed of 100 Mbps full duplex in SC-D format, this switch is equipped with automatic detection for both 10 and 100 Mbps on RJ45 ports. Additionally, the switch features an autocrossing function, ensuring seamless communication within your network.
Search Keywords:
2832593
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...