2832632
Phoenix ContactSwitch - 8 Ports - Industrial - Managed Fast Ethernet - DIN Rail - RJ45 x 8 - 10Mbps - 100Mbps. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2832632
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A991B
Supplier Standard Pack
1
Package Type:
Family:
2832632
Gender:
F
Fiber Support:
Yes
Dimension:
112 x 45 x 99 mm
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The compact Lean Managed Switches (LM) enable the flexible and cost-effective creation of managed Ethernet networks in automation applications. Thanks to the wide range of connection versions and the extended temperature range of -40°C to +70°C, it optimally meets the requirements of industrial applications. It supports PROFINET conformance class A. And its integrated software enables the redundant creation, diagnostics, and monitoring of networks using IT standard protocols.
Search Keywords:
2832632
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
COM CAB MINI DIN
Connecting cable - for connecting the controller to a PC (RS-232) for PC WORX with flow co ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FL SNMP OPC SERVER V3
SNMP-OPC server - German and English - for monitoring and configuration of SNMP-capable eq ...
FL RJ45 PROTECT CAP
Dust protection caps for RJ45 socket
FL DIN RA
The FL DIN RA is installed in a standard - 19-inch rack (EIA-310-D - IEC 60297-3-100) to a ...
FL VIEW 32 LITE
FL VIEW, SNMP-based software in English, for the detection and display of Ethernet network ...