2832904
Phoenix ContactInterface module for connecting PoE twisted pair ports - RJ45 - connection direction forward
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2832904
Alias/AKA:
FL IF 2PSE-F
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A991
Supplier Standard Pack
1
Package Type:
Data Rate:
N/A
Interface module for connecting PoE twisted pair ports - RJ45 - connection direction forward
Search Keywords:
2832904
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$374.48
$374.480
3
$359.30
$1,077.900
5
$353.91
$1,769.550
10
+
$345.30
$3,453.000
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
VS-08-T-G-RJ45/IP20
RJ45 sleeve housing - IP20 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking fo ...
STEP-PS/ 1AC/48DC/2
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
TRIO-PS/1AC/48DC/ 5
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 48 ...
QUINT-PS/1AC/48DC/ 5
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...