2832933
Phoenix ContactEthernet Switch - 6 TP RJ45 ports - 2 FO ports - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2832933
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
Package Type:
Dimension:
30 x 135 x 115.3mm
Fiber Support:
Yes
Family:
2832933
Life Cycle:
Discontinued
The 2891314 ethernet switch with 6 TP RJ45 ports, 2 FO ports, 100 Mbps full duplex in SC-D format, automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) and autocrossing function.
Search Keywords:
2832933
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$871.89
$871.890
3
$848.64
$2,545.920
5
$826.60
$4,133.000
10
+
$814.20
$8,142.000
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
FL RJ45 PROTECT CAP
Dust protection caps for RJ45 socket
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...