Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2832991
Alias/AKA:
FL RJ45 PROTECT CAP
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Dust Cap
Dimension:
N/A
Operating Temperature:
-5 to 100 °C
Dust protection caps for RJ45 socket efficiently safeguard your RJ45 sockets from dust, debris, and other contaminants. These high-quality caps by PHOENIX CONTACT (part 2832991) easily snap onto the RJ45 sockets to ensure their long-lasting performance and prevent connectivity issues. Perfect for industrial applications, these caps protect your valuable equipment and data without compromising on functionality. Safeguard your RJ45 sockets with these reliable dust protection caps and optimize the performance of your network connections.
Search Keywords:
2832991
IN STOCK:
1,315
Ships today, if you order in
Manufacturer Stock:
5,860
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$5.47
$54.700
50
$4.56
$228.000
100
$4.30
$430.000
250
$4.07
$1,017.500
500
$4.01
$2,005.000
1,000
$3.91
$3,910.000
2,500
$3.85
$9,625.000
5,000
+
$3.79
$18,950.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
17419-BLK-B1
Cable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 16AWG
MDR-60-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 6...
BK/GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass
MDR-40-5
AC-DC Industrial DIN rail power supply; Output 5Vdc at 6A; plastic case
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray