help desk software
DATA SHEET

2834070

Phoenix Contact

Electromechanical Relay 230VAC 18.79KOhm 10A DPDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834070
Alias/AKA:
REL-IR/L-230AC/2X21
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
18.79 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 18.79KOhm 10A DPDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay
Search Keywords:
2834070
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.89
$19.890
10
$18.76
$187.600
25
$17.76
$444.000
50
$17.09
$854.500
100
$16.67
$1,667.000
250
$16.27
$4,067.500
500 +
$16.02
$8,010.000
Tools/3D Models
Product Guides