2834122
Phoenix ContactPower Relay 24VAC 180Ohm 12A 4PDT( (28mm 21.5mm 36mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834122
Alias/AKA:
REL-IR/L- 24AC/4X21AU
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
180 Ohm
Life Cycle:
Discontinued
Power Relay 24VAC 180Ohm 12A 4PDT( (28mm 21.5mm 36mm)) Plug-In General Purpose Relay