2834135
Phoenix ContactPower Relay 120VAC 4.43KOhm 5A 4PDT( (21.5mm 28mm 36mm)) Plug-In Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834135
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 120VAC 4.43KOhm 5A 4PDT( (21.5mm 28mm 36mm)) Plug-In Industrial Relay
Search Keywords:
2834135
This product is not in stock and cannot be back-ordered
Product Guides