help desk software
DATA SHEET

2834148

Phoenix Contact

Power Relay 230VAC 18.79KOhm 12A 4PDT( (28mm 21.5mm 36mm)) Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834148
Alias/AKA:
REL-IR/L-230AC/4X21AU
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
18.79 KOhm
Life Cycle:
Discontinued
Power Relay 230VAC 18.79KOhm 12A 4PDT( (28mm 21.5mm 36mm)) Plug-In General Purpose Relay
Search Keywords:
2834148
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.96
$20.960
10
$19.77
$197.700
25
$18.72
$468.000
50
$18.01
$900.500
100
$17.56
$1,756.000
250
$17.14
$4,285.000
500 +
$16.88
$8,440.000
Tools/3D Models
Product Guides