2834232
Phoenix ContactElectromechanical Relay 24VDC 430Ohm 10A DPDT( (34.5mm 34.5mm 52.5mm)) Plug-In Octal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834232
Alias/AKA:
REL-OR- 24DC/2X21
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-10 to 40 °C
Coil Resistance:
430 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 430Ohm 10A DPDT( (34.5mm 34.5mm 52.5mm)) Plug-In Octal Relay