2834258
Phoenix ContactElectromechanical Relay 120VAC 1.52KOhm 10A DPDT( (34.5mm 34.5mm 52.5mm)) Socket Octal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834258
Alias/AKA:
REL-OR-120AC/2X21
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.52 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 1.52KOhm 10A DPDT( (34.5mm 34.5mm 52.5mm)) Socket Octal Relay