help desk software
DATA SHEET

2834290

Phoenix Contact

Electromechanical Relay 120VAC 1.52KOhm 10A 3PDT( (34.5mm 52.5mm 34.5mm)) Plug-In Octal Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834290
Alias/AKA:
REL-OR-120AC/3X21
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.52 KOhm
Electromechanical Relay 120VAC 1.52KOhm 10A 3PDT( (34.5mm 52.5mm 34.5mm)) Plug-In Octal Relay
Search Keywords:
2834290
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides