help desk software
DATA SHEET

2834313

Phoenix Contact

Power Relay 125VDC 17.36KOhm 5A 4PDT( (21.5mm 36mm 28mm)) Socket Single Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834313
Alias/AKA:
REL-IR/LDP-125DC/4X21AU
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Life Cycle:
Discontinued
Power Relay 125VDC 17.36KOhm 5A 4PDT( (21.5mm 36mm 28mm)) Socket Single Relay
Search Keywords:
2834313
   This product has been discontinued by the supplier
Minimum Order:
2
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides