Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834371
Alias/AKA:
PR1-RSC3-LV- 24AC/21AU
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Socket
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VAC 12A SPDT(16x71x78.5)mm Socket Module Relay