2834397
Phoenix ContactPreassembled relay modules PR1-RSC with screw connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 230 V AC, one PDT, 12 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834397
Alias/AKA:
PR1-RSC3-LV-230AC/21AU
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Relay Construction:
N/A
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Socket
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
Preassembled relay modules PR1-RSC with screw connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 230 V AC, one PDT, 12 A
Search Keywords:
2834397
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$71.70
$71.700
4
$62.64
$250.560
5
$57.30
$286.500
10
$56.08
$560.800
20
+
$54.91
$1,098.200
Product Guides