2834449
Phoenix ContactElectromechanical Relay 24VDC 1.26KOhm 0.05A SPDT( (16mm 72mm 97mm)) Socket Module Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834449
Alias/AKA:
PR1-RSP3-LDP-24DC/21AU
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Socket
Operating Temperature:
-25 to 60 °C
Dimension:
72 x 16 x 97 mm
Termination Style:
Spring Terminal
Coil Current:
19 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 1.26KOhm 0.05A SPDT( (16mm 72mm 97mm)) Socket Module Relay
Search Keywords:
2834449
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$65.73
$65.730
5
$45.94
$229.700
10
$42.45
$424.500
25
$41.54
$1,038.500
50
$40.68
$2,034.000
100
$40.37
$4,037.000
250
+
$40.07
$10,017.500
Product Guides