help desk software
DATA SHEET

2834465

Phoenix Contact

Electromechanical Relay 120VAC 0.05A SPDT(97x16x72)mm Socket Module Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834465
Alias/AKA:
PR1-RSP3-LV-120AC/21AU
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Socket
Operating Temperature:
-25 to 60 °C
Dimension:
97 x 16 x 72 mm
Termination Style:
Screw Terminal
Coil Current:
9 mA
Contact Form:
1 Form C
Electromechanical Relay 120VAC 0.05A SPDT(97x16x72)mm Socket Module Relay
Search Keywords:
2834465

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 10
Can Ship immediately
Factory Lead-Time
8 Weeks
Tools/3D Models
Product Guides