help desk software
DATA SHEET

2834478

Phoenix Contact

Electromechanical Relay 230VAC 0.05A SPDT( (97mm 16mm 72mm)) Socket Module Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834478
Alias/AKA:
PR1-RSP3-LV-230AC/21AU
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Socket
Operating Temperature:
-25 to 60 °C
Dimension:
97 x 16 x 72 mm
Termination Style:
Screw Terminal
Coil Current:
6 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 0.05A SPDT( (97mm 16mm 72mm)) Socket Module Relay
Search Keywords:
2834478
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$60.90
$121.800
4
$58.13
$232.520
5
$53.29
$266.450
10
$43.15
$431.500
20 +
$40.99
$819.800
Tools/3D Models
Product Guides