Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834494
Alias/AKA:
PR1-RSC3-LV- 24AC/2X21
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Socket
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VAC 8A DPDT(71x16x78.5)mm DIN Rail Relay Module
Search Keywords:
2834494
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$42.45
$42.450
5
$28.47
$142.350
10
$27.09
$270.900
25
$23.28
$582.000
50
$22.17
$1,108.500
100
$22.00
$2,200.000
250
+
$21.84
$5,460.000
Product Guides