help desk software
DATA SHEET

2834504

Phoenix Contact

Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plugin display/interference suppression module and relay retaining bracket. Input voltage: 120 V AC, contacts: 2 PDT, 8 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834504
Alias/AKA:
PR1-RSC3-LV-120AC/2X21
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Socket
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plugin display/interference suppression module and relay retaining bracket. Input voltage: 120 V AC, contacts: 2 PDT, 8 A
Search Keywords:
2834504
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 3
Can Ship immediately
Tools/3D Models
Product Guides