2834533
Phoenix ContactPreassembled relay modules with screw connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 24 V AC, two PDTs, 8 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834533
Alias/AKA:
PR1-RSC3-LV- 24AC/2X21AU
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Socket
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
Preassembled relay modules with screw connection, consisting of: Relay socket, multi-layer contact relay, pluggable display or interference suppression module and retaining bracket. Input voltage: 24 V AC, two PDTs, 8 A
Search Keywords:
2834533
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$63.88
$63.880
5
$44.65
$223.250
10
$41.25
$412.500
25
$40.37
$1,009.250
50
$39.53
$1,976.500
100
$39.23
$3,923.000
250
+
$38.94
$9,735.000
Product Guides