Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834753
Alias/AKA:
PR2-RSC3-LV-230AC/4X21AU
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Maximum Input Voltage:
230 VAC
Minimum Load Voltage:
110 VDC
Maximum Load Voltage:
250 VAC
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
I/O Module Relays 5mA DIN Rail