help desk software
DATA SHEET

2834960

Phoenix Contact

Electromechanical Relay 125VDC 17.36KOhm 10A DPDT, Socket Single Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834960
Alias/AKA:
REL-IR/LDP-125DC/2X21
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Life Cycle:
Discontinued
Electromechanical Relay 125VDC 17.36KOhm 10A DPDT, Socket Single Relay
Search Keywords:
2834960
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides