help desk software
DATA SHEET

2835341

Phoenix Contact

OptoCoupler Transistor 1-CH 24V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2835341
Alias/AKA:
PI-EX-NAM/RNO-NE
RoHS:
Yes
HTS:
3926903000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2835341
Current Transfer Ratio:
N/A
Direction Type:
Uni-Directional
Dimension:
147 x 12.4 x 145 mm
Forward Voltage:
N/A
Life Cycle:
Discontinued
OptoCoupler Transistor 1-CH 24V
Search Keywords:
2835341
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides