2836463
Phoenix ContactDigital input device for INTERBUS; twisted pair with 500 kbaud - 16 inputs (24 V DC) - sensor connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2836463
Alias/AKA:
IBS RL 24 DI 16/8-T
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2836463
Dimension:
179 x 71 x 677302mmmm
Life Cycle:
Discontinued
Digital input device for INTERBUS; twisted pair with 500 kbaud - 16 inputs (24 V DC) - sensor connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection
Search Keywords:
2836463Accessories
IBS PWR/5HD/F
Power supply cable - gray - welding-splash-resistant in standard applications - 5 x 1.5 mm ...
IBS CCO-R/L
M23 solder connection for bus connector set - male/female connector - 9-pos. (8+1)
IBS RBC METER/F-T
By the meter - Remote bus cable - INTERBUS - shielded - PUR halogen-free - may green ...
IBS RL AP
Mounting plate for Ruggedline devices
IBS PWR/5
Power supply cable - gray - welding-splash-resistant in standard applications - 5 x 1.5 mm ...
IBS RL MARKER-K-SET
100 small metal marking labels
IBS RL PLUG-T
Connector for the copper wire bus and for the power supply with QUICKON connection method
IBS CCO-PSF/L
M23 power supply connector - female connector - 6-pos.
IBS RL MARKER-G-SET
100 large metal marking labels
SAC-3P-M12Y/2XM12FS PE
Y distributor - 4-position - unshielded - Plug straight M12 - A-coded - on Socket straight ...
IBS RBC METER-T
By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6 ...
IBS CCO-PSM/L
M23 power supply connector - male connector - 6-pos.