2839282
Phoenix ContactBase element for protective plug PT - for mounting on NS 35/7.5 and NS 35/15 - housing width: 17.5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2839282
Alias/AKA:
PT-BE/FM
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Base element for protective plug PT, for mounting on NS 35/7.5 and NS 35/15, housing width: 17.5 mm. Dimesnions: Height 90 mm, Width 17.7 mm, Depth 51.2 mm Horizontal pitch 1 Div. Degree of protection IP20, Ambient temperature (operation) -40 °C - 80 °C
Search Keywords:
2839282
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$50.11
$50.110
5
$49.61
$248.050
10
$49.11
$491.100
25
$48.62
$1,215.500
50
$48.13
$2,406.500
100
$47.65
$4,765.000
250
+
$47.18
$11,795.000
DOWNLOADS
Accessories
SSA 5-10
Shield fast connection for 5 ... 10 mm cable diameter. Potential connecting cable: 200 mm ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 5:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
SSA 3-6
Shield fast connection for 3 ... 6 mm cable diameter. Potential connecting cable: 200 mm - ...
CUSTOMERS
ALSO BOUGHT
BAF1-2RN18-RH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...
2856032
PT protective connector with protective circuit for a 2-wire floating signal circuit. HART...
2303132
Insertion bridge - pitch: 5.2 mm - number of positions: 10 - color: gray
2856113
Base element for protective plug PT with protective circuit for a 2-core floating signal c...
2002-1407
Ground Terminal Block - 4 Positions - 12 to 18AWG (0.75 to 4mm²) - Polyamide, Nylon 6/6 - ...