2839376
Phoenix ContactBase element for protective plug PT with protective circuit for 4 signal wires - with gas-filled surge arrester between the connections 3-4 (GND) and 9-10 - for mounting on NS 35/7.5 and NS 35/15 - housing width: 17.5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2839376
Alias/AKA:
PT 4X1+F-BE
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Base element for protective plug PT with protective circuit for 4 signal wires - with gas-filled surge arrester between the connections 3-4 (GND) and 9-10 - for mounting on NS 35/7.5 and NS 35/15 - housing width: 17.5 mm
Search Keywords:
2839376
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$138.87
$138.870
5
$128.51
$642.550
10
$116.35
$1,163.500
25
$114.61
$2,865.250
50
$111.82
$5,591.000
75
$110.14
$8,260.500
100
+
$108.49
$10,849.000
Product Guides
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
SSA 5-10
Shield fast connection for 5 ... 10 mm cable diameter. Potential connecting cable: 200 mm ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 5:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
SSA 3-6
Shield fast connection for 3 ... 6 mm cable diameter. Potential connecting cable: 200 mm - ...
CUSTOMERS
ALSO BOUGHT
2320225
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - o...
2838322
Protective plug PT with protective circuit for 4 conductors of signal circuits grounded on...
2907916
Type 3 surge protection - consisting of protective plug and base element - with integrated...
3047073
Reducing bridge - pitch: 11 mm - length: 31.4 mm - width: 18.1 mm - number of positions: 2...
2907918
Type 2/3 surge protection - consisting of protective plug and base element - with integrat...