Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2853970
Alias/AKA:
UTA 89
RoHS:
Yes
HTS:
7907006000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Accessory Type:
DIN Rail Adapter
This din rail 2853970 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. It has a straight body orientation. This product is 89 mm long, 52 mm tall and 52 mm deep.
Search Keywords:
2853970
IN STOCK:
35
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$41.47
$207.350
10
$39.27
$392.700
25
$37.77
$944.250
50
$36.84
$1,842.000
100
$35.95
$3,595.000
250
$35.41
$8,852.500
500
+
$34.71
$17,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PKA50B1/4
Ribbed Knob - 0.250" (6.35mm) Shaft Size - 0.580" (14.70mm), 0.795" (20.20mm) Skirt Diamet...
AR22PR-210B
Switch Selector N.O. SPST 90° Knob Screw 1000000Cycles Panel Mount
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
V-10G-1C24-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.9...
1051003
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO...