help desk software
DATA SHEET

2861250

Phoenix Contact

Inline - Digital input terminal - Digital inputs: 16 - 24 V DC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2861250
Alias/AKA:
IB IL 24 DI 16-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inline Analog Output Terminal
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-25 to 55 °C
The terminal is designed for use within an Inline station. It is used to acquire digital signals.
Search Keywords:
2861250
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
249   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$239.92
$239.920
3
$230.77
$692.310
5
$227.31
$1,136.550
10
$223.90
$2,239.000
25 +
$219.68
$5,492.000
Tools/3D Models
Product Guides